There are no models available for this part yet.
Overview of 330-9847-ER by EREPLACEMENTS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9847AKSTZRL | Analog Devices | 10 BIT 40 MSPS Converter | |
AD9847AKSTZ | Analog Devices | 10 BIT 40 MSPS Converter | |
89847-307LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounetd Receptacle, Vertical, Through Hole, Dual Entry, Double row , 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 330-9847-ER by EREPLACEMENTS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | eReplacements 330-9847-ER Compatible Bulb - Projector lamp - 2000 hour(s) - for Dell S300, S300w, S300wi RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |