Part Details for 330-Y-3X1000FT (ALTERNATE: 00051128583715) by 3M
Overview of 330-Y-3X1000FT (ALTERNATE: 00051128583715) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330-Y-3X1000FT (ALTERNATE: 00051128583715)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72003313
|
RS | Scotch Barricade Tape 330, CAUTION, 3 in x 1000 ft, Yellow | 3M 330-Y-3X1000FT RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$63.2300 | RFQ |