Part Details for 3300-A-440-AL by RAF Electronic Hardware
Overview of 3300-A-440-AL by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3300ARTZ-3-RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3V | |
ADUM3300ARWZ-RL | Analog Devices | THREE-CHANNEL DIGITAL ISOLATOR | |
ADP3300ARTZ-3.3RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3.3V |
Price & Stock for 3300-A-440-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-3300-A-440-AL
|
Mouser Electronics | Standoffs & Spacers 3/16 Hex X 1/8 Length Hex Swage Standoff RoHS: Compliant | 0 |
|
$0.1580 / $0.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 599 Factory Stock |
|
$0 | Buy Now |