Part Details for 33000000-10 by Chogori USA
Overview of 33000000-10 by Chogori USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 33000000-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2150-33000000-10-ND
|
DigiKey | RJ45 PANEL MOUNT WITH JACK 180+E Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
386 In Stock |
|
$6.1575 / $10.3400 | Buy Now |
Part Details for 33000000-10
33000000-10 CAD Models
33000000-10 Part Data Attributes
|
33000000-10
Chogori USA
Buy Now
Datasheet
|
Compare Parts:
33000000-10
Chogori USA
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHOGORI TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |