Part Details for 3302/20-100SF by 3M
Results Overview of 3302/20-100SF by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74983-302004LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Special Load, Extended | |
| 77773-302 | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Through Hole, Top Entry, Single Row , Polarized , 35 position, 2.54mm (0.100in) Pitch. | |
| 10153302-32211LF | Amphenol Communications Solutions | PC104, Board to Board Connectors, 2.54mm Pitch, 2x32P, DIP=3.4, Press Fit, Gold Flash |
Price & Stock for 3302/20-100SF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
7010417979
|
Avnet Abacus | 330220 SF Flachbandkabel Farbcodiert 305 mRolle 7000145515 (Alt: 7010417979) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days | Abacus - 5 |
|
Buy Now |