There are no models available for this part yet.
Overview of 3302 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for 3302 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Accessory - F Series Chassis - 15mm Spacing - 2 Positions RoHS: Compliant |
673 In Stock |
|
$0.6400 / $1.5130 | Buy Now | ||
DISTI #
C1S146000039711
|
Chip1Stop | Shielded Box W/Cover Bnc Fml/Fml RoHS: Not Compliant | 103 |
|
$0.3620 | Buy Now | |
Master Electronics | Switch Accessory - F Series Chassis - 15mm Spacing - 2 Positions RoHS: Compliant |
673 In Stock |
|
$0.6400 / $1.5130 | Buy Now |