Part Details for 3302W-3-204E by Bourns Inc
Overview of 3302W-3-204E by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3204EDC-5#TRMPBF | Analog Devices | L N Reg Ch Pump in 2 × 2 DFN | |
LTC3204EDC-3.3#TRMPBF | Analog Devices | L N Reg Ch Pump in 2 × 2 DFN | |
LTC3204EDC-5#TRPBF | Analog Devices | L N Reg Ch Pump in 2 × 2 DFN |
Price & Stock for 3302W-3-204E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3302W-3-204E
|
Avnet Americas | Res Cermet Trimmer 200K Ohm 25% 3/20W 1(Elec)/1(Mech)Turn 1.45mm (2.2 X 2.75 X 1.05mm) Foot Print SMD Embossed T/R - Tape and Reel (Alt: 3302W-3-204E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3302W-3-204E
|
Avnet Abacus | Res Cermet Trimmer 200K Ohm 25% 3/20W 1(Elec)/1(Mech)Turn 1.45mm (2.2 X 2.75 X 1.05mm) Foot Print SMD Embossed T/R (Alt: 3302W-3-204E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3302W-3-204E
3302W-3-204E CAD Models
3302W-3-204E Part Data Attributes
|
3302W-3-204E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3302W-3-204E
Bourns Inc
Trimmer, Cermet, 0.15W, 200000ohm, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1109, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.05 mm | |
Package Length | 2.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Size Code | 1109 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% |