Part Details for 3303X-3-201E by Bourns Inc
Overview of 3303X-3-201E by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 3303X-3-201E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Trimmer 200 Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.1400 / $0.1805 | Buy Now |
|
Bristol Electronics | 1508 |
|
RFQ | ||
|
Quest Components | 1206 |
|
$0.2234 / $0.5585 | Buy Now | |
DISTI #
3303X-3-201E
|
Avnet Abacus | Resistor Trimmer, Cermet, 200 Ohm, � 25%, 150 mW, 20 Turn, Multi Turn, Surface Mount (Alt: 3303X-3-201E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Trimmer 200 Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.1400 / $0.1805 | Buy Now |
Part Details for 3303X-3-201E
3303X-3-201E CAD Models
3303X-3-201E Part Data Attributes
|
3303X-3-201E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3303X-3-201E
Bourns Inc
Trimmer, Cermet, 0.15W, 200ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 20 Turn(s), 1512, 3 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 3.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Size Code | 1512 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 50 V |