Part Details for 3304-B-440-SS-20 by RAF Electronic Hardware
Overview of 3304-B-440-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3304BRUZ-REEL | Analog Devices | 1.2 V - 5.5 V, 4-channel BI-DI | |
ADG3304BCPZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 4 channel BI-DI | |
ADG3304BRUZ | Analog Devices | 1.2 V - 5.5 V, 4-channel BI-DI |
Price & Stock for 3304-B-440-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3304-B-440-SS-20-ND
|
DigiKey | HEX SWAGE STANDOFFPASSIVATE3/16 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RAF3304-B-440-SS-20
|
DB Roberts | 0 |
|
RFQ |