There are no models available for this part yet.
Overview of 3304 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3304BRUZ-REEL | Analog Devices | 1.2 V - 5.5 V, 4-channel BI-DI | |
ADG3304BCPZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 4 channel BI-DI | |
LTC3304ARUCM#TRPBF | Analog Devices | 5V, 6A, Synchronous Buck DC/DC |
Price & Stock for 3304 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3720-3304-ND
|
DigiKey | CC L 1/4 NATURAL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
17215 In Stock |
|
$0.0315 / $0.1000 | Buy Now | |
DISTI #
836-3304
|
Mouser Electronics | Cable Mounting & Accessories CC L 1/4 NATURAL NYL Cable Clamps RoHS: Compliant | 17115 |
|
$0.0290 / $0.1000 | Buy Now | |
Future Electronics | CC L 1/4 NATURAL RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0Bulk |
|
$0.0245 | Buy Now | ||
Bisco Industries | 346 |
|
Buy Now | ||||
DISTI #
HEY3304
|
Heilind Electronics | CC L 1/4 NATURAL | Americas - 9336 in Stock |
|
$0.0249 / $0.0310 | Buy Now | |
Onlinecomponents.com | Heyco® Nylon Cable Clamps CCL 1/4 RoHS: Compliant |
50225 In Stock 220000 Factory Stock |
|
$0.0179 / $0.0336 | Buy Now | ||
DISTI #
78448355
|
Verical | Cable Management, Clamp Nylon 6/6 Natural Screw Mount 6.3mm Min Qty: 2000 Package Multiple: 1000 Date Code: 2403 | Americas - 50000 |
|
$0.0269 / $0.0437 | Buy Now | |
DISTI #
80559287
|
Verical | Cable Management, Clamp Nylon 6/6 Natural Screw Mount 6.3mm Min Qty: 213 Package Multiple: 1 | Americas - 330 |
|
$0.1499 / $0.3294 | Buy Now | |
DISTI #
HEY3304
|
Interstate Connecting Components | CC L 1/4 NATURAL | 1867 |
|
$0.0249 / $0.0310 | Buy Now | |
DISTI #
HEY3304
|
DB Roberts | CC L 1/4 NATURAL | 0 |
|
RFQ |
CAD Models for 3304 by Heyco
Part Data Attributes for 3304 by Heyco
3304
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
3304HeycoVS
-