There are no models available for this part yet.
Overview of 3304BC-S by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3304BCPZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 4 channel BI-DI | |
ADG3304BCBZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 4-channel BI-DI | |
ADG3304BCPZ-REEL | Analog Devices | 1.2 V - 5.5 V, 4 channel BI-DI |
Price & Stock for 3304BC-S by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-3304BC-S-ND
|
DigiKey | TAPE ELEC BLK 19.68"X109.3YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,089.1900 | Buy Now | |
DISTI #
MMM7100313412
|
Heilind Electronics | 3304BC-S,100MMx10M TAPE CONDCTV, SNGL SIDED | Americas - 6 in Stock |
|
$90.7692 / $118.0000 | Buy Now | |
DISTI #
MMM7100313412
|
Interstate Connecting Components | 3304BC-S,100MMx10M TAPE CONDCTV, SNGL SIDED | 2 |
|
$90.7692 / $118.0000 | Buy Now |