Part Details for 3304W-1-501E by Bourns Inc
Overview of 3304W-1-501E by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3304W-1-501E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 580 |
|
$0.3675 / $1.3125 | Buy Now |
|
Quest Components | 464 |
|
$0.4550 / $1.7500 | Buy Now | |
|
Quest Components | 600 |
|
$0.8400 / $2.1000 | Buy Now |
Part Details for 3304W-1-501E
3304W-1-501E CAD Models
3304W-1-501E Part Data Attributes:
|
3304W-1-501E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3304W-1-501E
Bourns Inc
Potentiometer, Cermet, 0.2W, 500ohm, 25% +/-Tol, -200,200ppm/Cel, 1815,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Open Frame | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.44 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 500 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 230 deg | |
Series | 3304 | |
Size Code | 1815 | |
Technology | CERMET | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 25% |