Part Details for 3305185378 by Standex-Meder Electronics
Overview of 3305185378 by Standex-Meder Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3305185378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 3kV breakdown RoHS: Compliant |
865 In Stock |
|
$5.1800 / $7.7200 | Buy Now |
DISTI #
SHV05-1A85-78L3K
|
TTI | Reed Relays REED RELAY SPST 1A 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Tube |
Americas - 264 In Stock |
|
$5.1600 / $6.6500 | Buy Now |
|
Master Electronics | Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 3kV breakdown RoHS: Compliant |
865 In Stock |
|
$5.1800 / $7.7200 | Buy Now |