Part Details for 3305640 by Rittal
Overview of 3305640 by Rittal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3305640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5385-3305640-ND
|
DigiKey | SK COOLING UNIT BLUE E, WALL-MOU Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$8,639.1100 | Buy Now |
DISTI #
71236216
|
RS | AC,5493 BTU 460V 3 PH 60HZ 304S, SIDEMTG, COMFORT CONTR, NANOCOATED, CONDENSATE EVA | Rittal 3305640 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8,890.0300 / $9,165.0000 | RFQ |
DISTI #
RITTAL-3305640
|
TME | Air conditioner, 400VAC,460VAC, 950m3/h, 69dBA, P: 900W, 50/60Hz Min Qty: 1 | 0 |
|
$4,545.8200 | RFQ |