Part Details for 3306F-1-201 by Bourns Inc
Overview of 3306F-1-201 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 3306F-1-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2989
|
Newark | Trimmer Potentiometer 200 Ohm 1Turn Snap-In, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:200Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3306 Series Rohs Compliant: Yes |Bourns 3306F-1-201 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 | Buy Now |
DISTI #
3306F-201-ND
|
DigiKey | TRIMMER 200 OHM 0.2W PC PIN TOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1414 In Stock |
|
$0.2192 / $0.4900 | Buy Now |
DISTI #
3306F-1-201
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 3306F-1-201) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1750 / $0.1988 | Buy Now |
DISTI #
652-3306F-1-201
|
Mouser Electronics | Trimmer Resistors - Through Hole 200ohm 25% 6mm Single Turn RoHS: Compliant | 779 |
|
$0.1800 / $0.3800 | Buy Now |
DISTI #
73195024
|
RS | 6mm Round, Thru-Hole, TRIMMER, 200 ohms, Cermet, Open Frame, Single Turn | Bourns 3306F-1-201 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3230 / $0.3800 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag RoHS: Compliant |
2874 In Stock |
|
$0.2260 / $0.4469 | Buy Now |
DISTI #
51547350
|
Verical | Res Cermet Trimmer 200 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1402 | Americas - 2800 |
|
$0.4102 / $0.6207 | Buy Now |
DISTI #
3306F-1-201
|
Avnet Abacus | Resistor Trimmer, Cermet, 200 Ohm, � 25%, 200 mW, 1 Turn, Single Turn, Through Hole (Alt: 3306F-1-201) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 200 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag RoHS: Compliant |
2874 In Stock |
|
$0.2260 / $0.4469 | Buy Now |
Part Details for 3306F-1-201
3306F-1-201 CAD Models
3306F-1-201 Part Data Attributes
|
3306F-1-201
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3306F-1-201
Bourns Inc
Trimmer, Cermet, 0.2W, 200ohm, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 2732, 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 2732 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 7.62 mm | |
Package Length | 8.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 6.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 215 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 25% | |
Working Voltage | 100 V |