3306K-1-103
Bourns Inc
Description: Trimmer, Cermet, 0.2W, 10000ohm, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 2718, 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT

Overview of 3306K-1-103 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
10145193-306KLF Amphenol Communications Solutions Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 6 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)
10142963-306KLF Amphenol Communications Solutions Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 6 position, side to side, Top latch

Price & Stock for 3306K-1-103 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 04B3001
Newark Trimmer Potentiometer 10Kohm 1Turn Snap-In, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3306 Series Rohs Compliant: Yes |Bourns 3306K-1-103 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $0.2740
$0.2740 Buy Now
DISTI # 3306K-103-ND
DigiKey TRIMMER 10K OHM 0.2W PC PIN SIDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk 74606
In Stock
  • 1 $0.4900
  • 10 $0.4600
  • 25 $0.4100
  • 50 $0.3960
  • 100 $0.3676
  • 250 $0.3606
  • 500 $0.3323
  • 1,000 $0.2828
  • 5,000 $0.2333
$0.2333 / $0.4900 Buy Now
DISTI # 3306K-1-103
Avnet Americas Resistor Trimmer, Cermet, 10 kOhm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 3306K-1-103) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.1988
  • 4,000 $0.1946
  • 8,000 $0.1904
  • 12,000 $0.1862
  • 16,000 $0.1820
  • 20,000 $0.1778
  • 200,000 $0.1750
$0.1750 / $0.1988 Buy Now
DISTI # 652-3306K-1-103
Mouser Electronics Trimmer Resistors - Through Hole 10K 25% 6mm Single Turn RoHS: Compliant 2441
  • 1 $0.2800
  • 10 $0.2630
  • 1,000 $0.2540
  • 2,000 $0.2000
$0.2000 / $0.2800 Buy Now
DISTI # 70154391
RS 6mm Round, Thru-Hole, TRIMMER, 10 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3306K-1-103 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.2830
  • 20,000 $0.2690
  • 100,000 $0.2550
  • 200,000 $0.2400
$0.2400 / $0.2830 RFQ
Onlinecomponents.com Res Cermet Trimmer 10K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag RoHS: Compliant 2150 In Stock
  • 100 $0.3063
  • 2,000 $0.1961
  • 4,000 $0.1941
  • 6,000 $0.1922
  • 8,000 $0.1903
  • 26,000 $0.1884
  • 50,000 $0.1865
  • 100,000 $0.1846
$0.1846 / $0.3063 Buy Now
Bristol Electronics   2000
RFQ
Quest Components Resistor Variable, Cermet Type, 10K Ohm, 25±% 1600
  • 1 $0.8500
  • 119 $0.4250
  • 472 $0.3400
$0.3400 / $0.8500 Buy Now
DISTI # 3306K-1-103
TTI Trimmer Resistors - Through Hole 10K 25% 6mm Single Turn pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 0
  • 100 $0.2600
  • 2,000 $0.1960
$0.1960 / $0.2600 Buy Now
DISTI # 3306K-1-103
Avnet Abacus Resistor Trimmer, Cermet, 10 kOhm, � 25%, 200 mW, 1 Turn, Single Turn, Through Hole (Alt: 3306K-1-103) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S134600236269
Chip1Stop Res Cermet Trimmer 10K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag RoHS: Compliant 8
  • 8 $0.2870
$0.2870 Buy Now
Master Electronics Res Cermet Trimmer 10K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag RoHS: Compliant 2150 In Stock
  • 100 $0.3063
  • 2,000 $0.1961
  • 4,000 $0.1941
  • 6,000 $0.1922
  • 8,000 $0.1903
  • 26,000 $0.1884
  • 50,000 $0.1865
  • 100,000 $0.1846
$0.1846 / $0.3063 Buy Now

CAD Models for 3306K-1-103 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3306K-1-103 by Bourns Inc

3306K-1-103
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Package Height
8.4 mm
Package Length
6.81 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
4.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
215 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
250 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
FLAT
Tolerance
25%
Working Voltage
100 V
Want to compare parts?
  1. 3306K-1-103
    Bourns Inc
    Trimmer, Cermet, 0.2W, 10000ohm, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 2718, 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT
    VS

Alternate Parts for 3306K-1-103

This table gives cross-reference parts and alternative options found for 3306K-1-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3306K-1-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3318K-1-103 Trimmer, Carbon Film, 0.1W, 10000ohm, 30% +/-Tol, 1 Turn(s), 2518, 6 MM, SQUARE, 3 PINS, ROHS COMPLIANT Bourns Inc 3306K-1-103 vs 3318K-1-103

Related Parts for 3306K-1-103

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3306K-1-103 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3306K-1-103 by Bourns Inc

Select Manufacturer
Which Manufacturer of 3306K-1-103 would you like to use for your alert(s)?
  • Please alert me when 3306K-1-103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3306K-1-103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3306K-1-103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3306K-1-103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3306K-1-103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3306K-1-103 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: