-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.2W, 100000ohm, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 2718, 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B3002
|
Newark | Trimmer, Pot 100Kohm 1Turn Snap-In, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3306 Series, Msl:- Rohs Compliant: Yes |Bourns 3306K-1-104 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 | Buy Now |
DISTI #
3306K-104-ND
|
DigiKey | TRIMMER 100KOHM 0.2W PC PIN SIDE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9765 In Stock |
|
$0.2192 / $0.4900 | Buy Now |
DISTI #
3306K-1-104
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 3306K-1-104) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1750 / $0.1988 | Buy Now |
DISTI #
652-3306K-1-104
|
Mouser Electronics | Trimmer Resistors - Through Hole 100K 25% 6mm Single Turn RoHS: Compliant | 0 |
|
$0.2190 / $0.4900 | Order Now |
DISTI #
70154392
|
RS | 6mm Round, Thru-Hole, TRIMMER, 100 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3306K-1-104 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2430 / $0.2860 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag RoHS: Compliant |
2003 In Stock |
|
$0.2118 / $0.3815 | Buy Now |
DISTI #
3306K-1-104
|
TTI | Trimmer Resistors - Through Hole 100K 25% 6mm Single Turn pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2000 In Stock |
|
$0.2190 / $0.4600 | Buy Now |
DISTI #
3306K-1-104
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 kOhm, � 25%, 200 mW, 1 Turn, Single Turn, Through Hole (Alt: 3306K-1-104) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 100K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag RoHS: Compliant |
2003 In Stock |
|
$0.2118 / $0.3815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3306K-1-104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3306K-1-104
Bourns Inc
Trimmer, Cermet, 0.2W, 100000ohm, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 2718, 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 8.4 mm | |
Package Length | 6.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 215 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 25% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 3306K-1-104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3306K-1-104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3318K-1-104 | Trimmer, Carbon Film, 0.1W, 100000ohm, 30% +/-Tol, 1 Turn(s), 2518, 6 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3306K-1-104 vs 3318K-1-104 |