Part Details for 3309 by 80/20 Inc
Overview of 3309 by 80/20 Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3309BIV#TRPBF | Analog Devices | 6A, Low Vltg Synch Step-Down B | |
LTC3309AIV#TRMPBF | Analog Devices | 6A, Low Vltg Synch Step-Down B | |
LTC3309BEV#TRMPBF | Analog Devices | 6A, Low Vltg Synch Step-Down B |
Price & Stock for 3309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4876-3309-ND
|
DigiKey | 15 S 10-32 DROP-IN T-NUT W/ SET Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
70 In Stock |
|
$3.4500 | Buy Now |