Part Details for 3309 by Heyco
Overview of 3309 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-3309
|
Mouser Electronics | Cable Mounting & Accessories CH HA-50-125 GRAY H Edge Cable Holder RoHS: Compliant | 0 |
|
$0.6320 / $1.3700 | Order Now |
DISTI #
72232949
|
RS | Connector, Nylon 6/6, Natural, Height 17.8000 mm, Length 44.5000 mm, CH Series | Heyco 3309 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6280 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4240 / $0.9274 | Buy Now |
DISTI #
HEY3309
|
DB Roberts | CH HA-50-125 GRAY | 0 |
|
RFQ |
Part Details for 3309
3309 CAD Models
3309 Part Data Attributes
|
3309
Heyco
Buy Now
|
Compare Parts:
3309
Heyco
|
Samacsys Manufacturer | Heyco |