-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 6HD 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C2256
|
Newark | Terminal, Ring Tongue, M6, Crimp, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:6Awg, Conductor Area Csa:15Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 330969 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
330969-ND
|
DigiKey | CONN RING CIRC 6AWG #1/4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
703 In Stock |
|
$1.4663 / $2.4400 | Buy Now |
DISTI #
330969
|
Avnet Americas | Ring Tongue Terminal 6AWG 30.07mm 12.7mm Tin Loose Piece - Bulk (Alt: 330969) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3536 / $1.5282 | Buy Now |
DISTI #
571-330969
|
Mouser Electronics | Terminals TERMINAL SOLIS R 6HD RoHS: Compliant | 389 |
|
$1.4300 / $2.7500 | Buy Now |
DISTI #
72017024
|
RS | Terminal, inal, Solis R 6Hd 1/4 | TE Connectivity 330969 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 / $2.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$1.3300 | Buy Now |
DISTI #
AMP330969
|
Heilind Electronics | TERMINAL,SOLIS R 6HD 1/4 | Americas - 0 in Stock |
|
$1.5874 / $1.6292 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 6HD 1/4 RoHS: Compliant |
30 In Stock |
|
$1.7200 / $2.2200 | Buy Now |
DISTI #
330969
|
TTI | Terminals TERMINAL SOLIS R 6HD RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1146 In Stock |
|
$1.3300 / $2.2600 | Buy Now |
DISTI #
AMP330969
|
Interstate Connecting Components | TERMINAL,SOLIS R 6HD 1/4 | 0 |
|
$1.5874 / $1.6292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
330969
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
330969
TE Connectivity
TERMINAL,SOLIS R 6HD 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 15 mm2 | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 330969. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 330969, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50719 | TERMINAL,COPALUM 6 10 | TE Connectivity | 330969 vs 50719 |
50719-2 | TERMINAL,COPALUM 6 5/16 | TE Connectivity | 330969 vs 50719-2 |
184066-1 | TERMINAL,SOLIS R 6 10MM | TE Connectivity | 330969 vs 184066-1 |
36810 | TERMINAL,SOLIS R 6 3/4 | TE Connectivity | 330969 vs 36810 |
321056 | TERMINAL,SOLIS FLAG R 6 5/16 | TE Connectivity | 330969 vs 321056 |
1099898-1 | Ring Terminal | TE Connectivity | 330969 vs 1099898-1 |
1099899-6 | Ring Terminal, 53.51mm2 | TE Connectivity | 330969 vs 1099899-6 |
1-1099899-0 | Ring Terminal, 107.26mm2 | TE Connectivity | 330969 vs 1-1099899-0 |