Part Details for 3309P-1-104 by Bourns Inc
Overview of 3309P-1-104 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 3309P-1-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1106
|
Newark | Potentiometer, Trimmer, 100Kohm, 1Turn, Snap-In, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3309P-1-104 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_06235174
|
Arrow Electronics | Res Cermet Trimmer 100K Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1752 | Americas - 1 |
|
$0.1500 / $0.2058 | Buy Now |
DISTI #
70154560
|
RS | Trimmer, Cermet,9mm, Rest 1M Ohm, 25%, 0.5 W, Top Adjust | Bourns 3309P-1-104 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2770 / $0.3260 | RFQ |
DISTI #
3309P-1-104
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 kOhm, � 25%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3309P-1-104) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3309P-1-104
3309P-1-104 CAD Models
3309P-1-104 Part Data Attributes
|
3309P-1-104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3309P-1-104
Bourns Inc
Trimmer, Cermet, 0.5W, 100000ohm, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 3545, 9 MM, ROUND, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, 3545 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Open Frame | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 6.35 mm | |
Package Length | 11.5 mm | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 235 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Tolerance | 25% | |
Working Voltage | 250 V |