3309W-1-104
Bourns Inc
Description: Trimmer, Cermet, 0.5W, 100000ohm, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 3519, 9 MM, ROUND, 3 PINS, ROHS COMPLIANT

Overview of 3309W-1-104 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 3309W-1-104 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 46F1115
Newark Trimmer Potentiometer 100Kohm 1Turn Snap-In, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3309W-1-104 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 3309W-1-104
Avnet Americas Resistor Trimmer, Cermet, 100 kOhm, ? 25%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 3309W-1-104) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk 0
RFQ
DISTI # 3309W-1-104
Avnet Abacus Resistor Trimmer, Cermet, 100 kOhm, � 25%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3309W-1-104) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 3309W-1-104 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3309W-1-104 by Bourns Inc

3309W-1-104
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Open Frame
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Package Height
11 mm
Package Length
9 mm
Package Style
Radial
Package Width
4.72 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
100000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
235 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
250 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
FLAT
Tolerance
25%
Working Voltage
250 V
Want to compare parts?
  1. 3309W-1-104
    Bourns Inc
    Trimmer, Cermet, 0.5W, 100000ohm, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 3519, 9 MM, ROUND, 3 PINS, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3309W-1-104 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3309W-1-104 by Bourns Inc

Select Manufacturer
Which Manufacturer of 3309W-1-104 would you like to use for your alert(s)?
  • Please alert me when 3309W-1-104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3309W-1-104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3309W-1-104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3309W-1-104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3309W-1-104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3309W-1-104 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: