Part Details for 330FK220V16X39 by Rubycon Corporation
Overview of 330FK220V16X39 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330FK220V16X39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
330FK220V16X39
|
Avnet Abacus | Electrolytic Capacitor, 220 uF, 330 V, -10%, +20%, Solder Lug (Alt: 330FK220V16X39) RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Abacus - 0 |
|
Buy Now |