Part Details for 330R by TE Connectivity
Overview of 330R by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP222ACPZ-3330-R7 | Analog Devices | 300mA LDO 3.3Vo1, 3.0Vo2 |
Price & Stock for 330R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Accessories End Section Phenolic RoHS: Compliant |
9 In Stock |
|
$7.9800 / $28.0500 | Buy Now |
|
Master Electronics | Connector Accessories End Section Phenolic RoHS: Compliant |
9 In Stock |
|
$7.9800 / $28.0500 | Buy Now |