Part Details for 331-0472-2-60 by Hirose Electric Co Ltd
Overview of 331-0472-2-60 by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 331-0472-2-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U.FL-R-SMT-1(60)
|
Avnet Americas | U.FL-R-SMT-1(60) , 3310472260 - Tape and Reel (Alt: U.FL-R-SMT-1(60)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.6125 / $0.7105 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - U.FL (UMCC) - Receptacle - Male Pin - 1 Port - 50 Ohms - 6 GHz - Solder Termination - Surface Mount - 4000 Pcs. Per Reel. RoHS: Compliant |
4000 In Stock |
|
$0.5650 / $0.7790 | Buy Now |
DISTI #
331-0472-2-60
|
Avnet Abacus | U.FL-R-SMT-1(60) , 3310472260 (Alt: 331-0472-2-60) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Coaxial Connector - U.FL (UMCC) - Receptacle - Male Pin - 1 Port - 50 Ohms - 6 GHz - Solder Termination - Surface Mount - 4000 Pcs. Per Reel. RoHS: Compliant |
4000 In Stock |
|
$0.5650 / $0.7790 | Buy Now |