Part Details for 331-200 by Bivar Inc
Overview of 331-200 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 331-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B1098
|
Newark | Perm-O-Pads, Rectangular, Capacitor Mount, Single/Double In-Line, 0.297 Length, 0.145 Width, 0.06 Thick, Nylon, White/Bag |Bivar 331-200 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 / $0.1950 | Buy Now |
DISTI #
331-200-ND
|
DigiKey | MOUNT RECT CAPACITORS 0.060" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
500 In Stock |
|
$0.1519 / $0.3500 | Buy Now |
DISTI #
749-331-200
|
Mouser Electronics | Capacitor Hardware 0.2in x 0.06in RoHS: Compliant | 1395 |
|
$0.1100 / $0.3800 | Buy Now |
DISTI #
70529038
|
RS | Capacitor Mnt, Single/Double In-Line,.297 Length,.145 Width,.06 Thick, Nylon, Wht | Bivar Inc. 331-200 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2190 / $0.2300 | RFQ |
|
Future Electronics | 3XX Series Single In-Line .297 in Long Natural Nylon Capacitor Mount RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1490 / $0.1730 | Buy Now |
DISTI #
BIV331-200
|
Heilind Electronics | PERM-O-PADS, Rectangular, Capacitor Mounts, Single/Doub | Americas - 317 in Stock |
|
$0.0867 / $0.2000 | Buy Now |
DISTI #
331-200
|
TME | Insulating distance, polyamide 66, L: 1.5mm, natural, UL94V-2 Min Qty: 500 | 0 |
|
$0.1470 / $0.2100 | RFQ |
DISTI #
BIV331-200
|
Interstate Connecting Components | PERM-O-PADS, Rectangular, Capacitor Mounts, Single/Doub | 95 |
|
$0.0867 / $0.2000 | Buy Now |
Part Details for 331-200
331-200 CAD Models
331-200 Part Data Attributes:
|
331-200
Bivar Inc
Buy Now
|
Compare Parts:
331-200
Bivar Inc
|
Samacsys Manufacturer | Bivar |