Part Details for 331-R-3X1000FT (ALTERNATE: 00051128583722) by 3M
Overview of 331-R-3X1000FT (ALTERNATE: 00051128583722) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 331-R-3X1000FT (ALTERNATE: 00051128583722)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72003314
|
RS | Scotch Barricade Tape 331, DANGER, 3 in x 1000 ft, Red | 3M 331-R-3X1000FT RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$52.7900 | RFQ |