Part Details for 3310-PR-TF-II by Fluke Corporation
Overview of 3310-PR-TF-II by Fluke Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3310-PR-TF-II
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y6478
|
Newark | Current Probe, 5Ka, Power Recorder, Meter Side Connector:6-Pin Plug, Probe Side Connector:Flexible Cord Probe, Current Range Max:5Ka, Current Range Min:100A, For Use With:Fluke 1750 Power Recorder, Product Range:- Rohs Compliant: Yes |Fluke 3310-PR-TF-II Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,207.9900 | Buy Now |
DISTI #
614-1385-ND
|
DigiKey | 5000A FLUKE 1750 THIN FLEXI 61CM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,125.1900 | Buy Now |
DISTI #
676-3310-PR-TF-II
|
Mouser Electronics | Test Probes 5000A FLUKE 1750 THIN FLEXI 61CM (24IN) | 0 |
|
$2,207.9900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2,207.9900 | Buy Now | |
|
NAC | 5000A 1750 THIN FLEXI 61CM 24IN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
25933.1
|
TestEquity LLC | Fluke 3310-PR-TF-II Flexible Current Transformer | 1 |
|
$2,207.9900 | Buy Now |