-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 3820
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD250-3L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
165-03L | Coilcraft Inc | General Purpose Inductor, 0.048uH, Air-Core, 2020 | |
923310C70H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Header, 3-pair, 6-column, Double End Wall, Standard Sidewall. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3775
|
Newark | Panel Control-9Mm Sq /Tube Packaging Rohs Compliant: Yes |Bourns 3310C-125-503L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.5100 | Buy Now |
DISTI #
118-3310C-125-503L-ND
|
DigiKey | POT 50K OHM 1/4W PLASTIC LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
271 In Stock |
|
$1.9923 / $4.5500 | Buy Now |
DISTI #
3310C-125-503L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 50 kOhm, 1Turn, Linear, 250 mW, ± 20% - Rail/Tube (Alt: 3310C-125-503L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.7612 / $2.0008 | Buy Now |
DISTI #
652-3310C-125-503L
|
Mouser Electronics | Potentiometers 9mm 50Kohms Single Cup RoHS: Compliant | 187 |
|
$2.2000 / $4.5500 | Buy Now |
DISTI #
73647860
|
RS | PANEL CONTROL-9MM SQ | Bourns 3310C-125-503L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9100 / $4.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $2.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7800 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3310C-125-503L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3310C-125-503L
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 3820
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Square | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 5.18 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 50000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 3820 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 20% |