Part Details for 3310H-003-503L by Bourns Inc
Overview of 3310H-003-503L by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD250-3L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
165-03L | Coilcraft Inc | General Purpose Inductor, 0.048uH, Air-Core, 2020 |
Price & Stock for 3310H-003-503L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3310H-003-503L-ND
|
DigiKey | POT 50K OHM 1/4W PLASTIC LINEAR Min Qty: 100 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.3499 | Buy Now |
DISTI #
3310H-003-503L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 50 kOhm, 1Turn, Linear, 250 mW, ± 20% - Rail/Tube (Alt: 3310H-003-503L) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$7.1162 / $8.0841 | Buy Now |
DISTI #
652-3310H-003-503L
|
Mouser Electronics | Potentiometers 9mm 50Kohms Dual Cup RoHS: Compliant | 71 |
|
$9.5600 / $14.9500 | Buy Now |
DISTI #
73646610
|
RS | PANEL CONTROL-9MM SQ | Bourns 3310H-003-503L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8700 / $11.6100 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.75 X 20.24mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$7.8100 / $11.3900 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.75 X 20.24mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$7.8100 / $11.3900 | Buy Now |
Part Details for 3310H-003-503L
3310H-003-503L CAD Models
3310H-003-503L Part Data Attributes
|
3310H-003-503L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3310H-003-503L
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 3838, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.54 mm | |
Package Length | 9.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 20% |
Alternate Parts for 3310H-003-503L
This table gives cross-reference parts and alternative options found for 3310H-003-503L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3310H-003-503L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3310H-025-503L | Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 3838, ROHS COMPLIANT | Bourns Inc | 3310H-003-503L vs 3310H-025-503L |
3310H-002-503L | Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 3838, ROHS COMPLIANT | Bourns Inc | 3310H-003-503L vs 3310H-002-503L |