There are no models available for this part yet.
Overview of 3310H-3-103 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3310HV#WTRMPBF | Analog Devices | 10A, 5.5V Synchr SS1 Buck Regu | |
LTC3310HV#TRMPBF | Analog Devices | 10A, 5.5V Synchr SS1 Buck Regu | |
LTC3310HV#TRPBF | Analog Devices | 10A, 5.5V Synchr SS1 Buck Regu |
Price & Stock for 3310H-3-103 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 30 |
|
$1.6800 / $3.3600 | Buy Now | ||
DISTI #
3310H-003-103
|
Avnet Abacus | POT TRIMMER PANEL 10K SINGLE TURN (Alt: 3310H-003-103) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |