-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Conductive Plastic, 0.25W, 1000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 3838, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3718
|
Newark | Rotary Potentiometer, Sealed Panel Control, 3310P Series, 1 Kohm, Linear, 1, 250 Mw, Through Hole Rohs Compliant: Yes |Bourns 3310P-001-102L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 196 |
|
$2.0500 / $3.9700 | Buy Now |
DISTI #
3310P-001-102L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 250 mW, ± 20% - Rail/Tube (Alt: 3310P-001-102L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.4788 / $1.6799 | Buy Now |
DISTI #
652-3310P-001-102L
|
Mouser Electronics | Potentiometers 9mm 1Kohms Single Cup RoHS: Compliant | 143 |
|
$1.8500 / $3.8200 | Buy Now |
DISTI #
70408304
|
RS | 9mm Sq Sealed Panel Control Pot, 1K | Bourns 3310P-001-102L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2800 / $3.8500 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole RoHS: Compliant |
220 In Stock |
|
$1.6200 / $2.7600 | Buy Now |
DISTI #
61323968
|
Verical | Res Conductive Plastic POT 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole Min Qty: 50 Package Multiple: 50 Date Code: 2134 | Americas - 200 |
|
$3.6556 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$2.3840 / $3.5760 | Buy Now | |
DISTI #
3310P-001-102L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 250 mW, ± 20% - Rail/Tube (Alt: 3310P-001-102L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.4788 / $1.6799 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 310 |
|
$3.0812 / $3.4237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3310P-001-102L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3310P-001-102L
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 1000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 3838, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.18 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 20% |