Part Details for 3310P-001-103 by Bourns Inc
Overview of 3310P-001-103 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV73310PDQNR | Texas Instruments | Capacitor-free 300-mA low-dropout (LDO) regulator with foldback current limit for portable devices 4-X2SON -40 to 125 | |
TLV73310PDBVT | Texas Instruments | Capacitor-free 300-mA low-dropout (LDO) regulator with foldback current limit for portable devices 5-SOT-23 -40 to 125 | |
TLV73310PDBVR | Texas Instruments | Capacitor-free 300-mA low-dropout (LDO) regulator with foldback current limit for portable devices 5-SOT-23 -40 to 125 |
Price & Stock for 3310P-001-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
3310P-001-103
|
Avnet Abacus | POT TRIMMER PANEL 10K SINGLE TURN (Alt: 3310P-001-103) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3310P-001-103
|
Avnet Abacus | POT TRIMMER PANEL 10K SINGLE TURN (Alt: 3310P-001-103) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3310P-001-103
3310P-001-103 CAD Models
3310P-001-103 Part Data Attributes
|
3310P-001-103
Bourns Inc
Buy Now
|
Compare Parts:
3310P-001-103
Bourns Inc
|
Samacsys Manufacturer | Bourns |