-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 3838, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3310Y-001-103L-ND
|
DigiKey | POT 10K OHM 1/4W PLASTIC LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1849 In Stock |
|
$1.6728 / $3.8200 | Buy Now |
DISTI #
3310Y-001-103L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 250 mW, ± 20% - Rail/Tube (Alt: 3310Y-001-103L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.4788 / $1.6799 | Buy Now |
DISTI #
32K8006
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 250 mW, ± 20% - Bulk (Alt: 32K8006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 311 Partner Stock |
|
$2.0300 / $3.7400 | Buy Now |
DISTI #
652-3310Y-001-103L
|
Mouser Electronics | Potentiometers 9mm 10Kohms Single Cup RoHS: Compliant | 1114 |
|
$1.8500 / $3.6200 | Buy Now |
DISTI #
70154306
|
RS | Potentiometer Conductive Plastic 10 kOhms Power 0.25W 3310 Series | Bourns 3310Y-001-103L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 25 |
|
$3.2400 / $3.8100 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole RoHS: Compliant |
4340 In Stock |
|
$1.6100 / $2.7500 | Buy Now |
|
Quest Components | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.25 W, 10000 ohm | 10 |
|
$1.8788 / $3.7575 | Buy Now |
|
Quest Components | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.25 W, 10000 ohm | 156 |
|
$3.1820 / $5.1600 | Buy Now |
DISTI #
3310Y-001-103L
|
TTI | Potentiometers 9mm 10Kohms Single Cup pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit | Americas - 0 |
|
$1.8300 / $2.4600 | Buy Now |
DISTI #
3310Y-001-103L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 250 mW, ± 20% - Rail/Tube (Alt: 3310Y-001-103L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.4788 / $1.6799 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3310Y-001-103L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3310Y-001-103L
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 3838, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.18 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for 3310Y-001-103L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3310Y-001-103L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3310Y-001-103 | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.25W, 10000ohm, 9 MM, SQUARE, 3 PINS | Bourns Inc | 3310Y-001-103L vs 3310Y-001-103 |