Part Details for 3310Y-001-502 by Bourns Inc
Overview of 3310Y-001-502 by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3310Y-001-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Conductive Plastic POT 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 3310Y-1-502 | 6 |
|
$1.9550 / $2.1250 | Buy Now |
|
Quest Components | 3310Y-1-502 | 20 |
|
$2.1250 / $3.4000 | Buy Now |
DISTI #
3310Y-001-502
|
Avnet Abacus | POT TRIMMER PANEL 5K SINGLE TURN (Alt: 3310Y-001-502) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 525 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for 3310Y-001-502
3310Y-001-502 CAD Models
3310Y-001-502 Part Data Attributes:
|
3310Y-001-502
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3310Y-001-502
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 3838
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Construction | Square | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Manufacturer Series | 3310 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.18 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Series | 3310 | |
Size Code | 3838 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 20% |