3310Y-101-103
Bourns Inc
Description: Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 3838,

Overview of 3310Y-101-103 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SiT3521AI-2C23310Y105.900000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator
SIT3541AIA2C13310Y148.350000 SiTime 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator
SIT3521AI-2C33310Y156.250000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator

Price & Stock for 3310Y-101-103 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole Alternative Product Available
  • 0 $0
$0 Buy Now
DISTI # 3310Y-101-103
Avnet Abacus POT TRIMMER PANEL 10K SINGLE TURN (Alt: 3310Y-101-103) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 3310Y-101-103 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3310Y-101-103 by Bourns Inc

3310Y-101-103
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
unknown
Construction
Square
Lead Diameter
0.51 mm
Lead Length
5.97 mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
5.18 mm
Package Length
9.53 mm
Package Style
PCB Mount
Package Width
9.53 mm
Rated Power Dissipation (P)
0.25 W
Resistance
10000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
270 deg
Series
3310
Size Code
3838
Technology
CONDUCTIVE PLASTIC
Temperature Coefficient
1000 ppm/°C
Tolerance
20%
Want to compare parts?
  1. 3310Y-101-103
    Bourns Inc
    Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 3838,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3310Y-101-103 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3310Y-101-103 by Bourns Inc

Select Manufacturer
Which Manufacturer of 3310Y-101-103 would you like to use for your alert(s)?
  • Please alert me when 3310Y-101-103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3310Y-101-103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3310Y-101-103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3310Y-101-103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3310Y-101-103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3310Y-101-103 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: