Part Details for 3310Y-101-104L by Bourns Inc
Overview of 3310Y-101-104L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3310Y-101-104L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M2804
|
Newark | Panel Control-9Mm Sq /Tube Packaging Rohs Compliant: Yes |Bourns 3310Y-101-104L Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.5100 | Buy Now |
DISTI #
118-3310Y-101-104L-ND
|
DigiKey | POT 100K OHM 1/4W PLASTIC LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Tube |
243 In Stock |
|
$1.9923 / $4.5500 | Buy Now |
DISTI #
3310Y-101-104L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Linear, 250 mW, ± 20% - Rail/Tube (Alt: 3310Y-101-104L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7612 / $2.0008 | Buy Now |
DISTI #
652-3310Y-101-104L
|
Mouser Electronics | Potentiometers 9mm 100Kohms Single Cup RoHS: Compliant | 94 |
|
$2.2300 / $4.5500 | Buy Now |
DISTI #
73647871
|
RS | PANEL CONTROL-9MM SQ | Bourns 3310Y-101-104L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8700 / $4.5500 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$1.8000 / $2.4000 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$1.8000 / $2.4000 | Buy Now |
Part Details for 3310Y-101-104L
3310Y-101-104L CAD Models
3310Y-101-104L Part Data Attributes
|
3310Y-101-104L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3310Y-101-104L
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 3838
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Square | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.18 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 3838 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 20% |