-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4258-1-ND
|
DigiKey | CONTACT FINGER EMI SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1429 In Stock |
|
$0.8380 / $1.1400 | Buy Now |
DISTI #
710-331211503040
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SECF Cont Finger 5mm x 3mm x 4mm RoHS: Compliant | 1376 |
|
$0.8370 / $1.1400 | Buy Now |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 21+ | 100000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy