Part Details for 3312185678 by Standex-Meder Electronics
Overview of 3312185678 by Standex-Meder Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3312185678
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay Reed SPST 1A 12V RoHS: Compliant |
252 In Stock |
|
$6.1500 / $8.7600 | Buy Now |
DISTI #
SHV12-1A85-78L3K
|
TTI | Reed Relays REED RELAY SPST 1A 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 288 Container: Tube | Americas - 0 |
|
$5.9600 / $6.2000 | Buy Now |
|
Master Electronics | Relay Reed SPST 1A 12V RoHS: Compliant |
252 In Stock |
|
$6.1500 / $8.7600 | Buy Now |