-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC PLUG, PTFE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W3483
|
Newark | Connectors D.c. Plug 50 Ohm |Amp Te Connectivity 331350 Min Qty: 334 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8200 | Buy Now |
DISTI #
A24449-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
571-331350
|
Mouser Electronics | RF Connectors / Coaxial Connectors D.C. PLUG 50 OHM RoHS: Compliant | 0 |
|
$9.0200 / $9.2900 | Order Now |
DISTI #
AMP331350
|
Heilind Electronics | BNC PLUG PTFE | Americas - 395 in Stock |
|
$8.8806 / $9.8956 | Buy Now |
|
Onlinecomponents.com | BNC PLUG, PTFE RoHS: Compliant |
84 In Stock |
|
$8.6600 / $10.2500 | Buy Now |
|
Quest Components | 56 |
|
$16.9750 / $21.8250 | Buy Now | |
|
Quest Components | 192 |
|
$18.6240 / $23.2800 | Buy Now | |
DISTI #
331350
|
TTI | RF Connectors / Coaxial Connectors D.C. PLUG 50 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 334 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.0400 / $8.4400 | Buy Now |
DISTI #
AMP331350
|
Interstate Connecting Components | BNC PLUG PTFE | 118 |
|
$8.8806 / $9.8956 | Buy Now |
|
Powell Electronics | BNC RF Connectors Min Qty: 1 | 95 |
|
$8.2800 / $12.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
331350
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
331350
TE Connectivity
BNC PLUG, PTFE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG-59/U; RG-59A/U; RG-59B/U; RG-62/U; RG-62A/U;RG-62B/U | |
Body Depth | 1.188 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-59/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |