Part Details for 3313J-1-101E by Bourns Inc
Overview of 3313J-1-101E by Bourns Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3313J-1-101E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8992
|
Newark | Trimmer, Pot, 100 Ohm, 20%, 1Turn, Smd, Track Resistance:100Ohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3313 Series, Power Rating:125Mw, Resistance Tolerance:± 20%, Temperature Rohs Compliant: Yes |Bourns 3313J-1-101E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5400 / $2.2000 | Buy Now |
DISTI #
58K3061
|
Newark | Trimmer Potentiometer 100 Ohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3313 Series Rohs Compliant: Yes |Bourns 3313J-1-101E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1000 | Buy Now |
DISTI #
49AK2605
|
Newark | Res, Trimmer, Top Adj, 100R, 1Turns, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3313 Series Rohs Compliant: Yes |Bourns 3313J-1-101E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.8910 | Buy Now |
DISTI #
3313J-101ECT-ND
|
DigiKey | TRIMMER 100OHM 0.125W J LEAD TOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
69720 In Stock |
|
$0.7777 / $1.8300 | Buy Now |
DISTI #
3313J-1-101E
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 20%, 125 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3313J-1-101E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 1000 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
652-3313J-1-101E
|
Mouser Electronics | Trimmer Resistors - SMD 3mm 100 OHM Vertical Adjust RoHS: Compliant | 12118 |
|
$0.7450 / $1.7300 | Buy Now |
DISTI #
V72:2272_06235565
|
Arrow Electronics | Res Cermet Trimmer 100 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 Container: Cut Strips | Americas - 219 |
|
$0.7382 / $1.1329 | Buy Now |
DISTI #
70153423
|
RS | Trimmer, Cermet, Rest 100 Ohms, SMD, 1 Turn, Pwr-Rtg 0.125W | Bourns 3313J-1-101E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 980 |
|
$1.3700 / $1.8300 | Buy Now |
|
Onlinecomponents.com | Trimmer Potentiometer - 100 Ohm - 0.125W(1/8W) - 1(Elec)/1(Mech)Turn - 3.2 X 3.5 X 2.2mm - J-Hook - Surface Mount. RoHS: Compliant |
2819 In Stock |
|
$0.6710 / $0.7860 | Buy Now |
DISTI #
51510215
|
Verical | Res Cermet Trimmer 100 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD Automotive AEC-Q200 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 1739 | Americas - 2000 |
|
$1.0890 | Buy Now |
Part Details for 3313J-1-101E
3313J-1-101E CAD Models
3313J-1-101E Part Data Attributes:
|
3313J-1-101E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3313J-1-101E
Bourns Inc
Trimmer, Cermet, 0.125W, 100ohm, 20% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 3313J-1-101E
This table gives cross-reference parts and alternative options found for 3313J-1-101E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3313J-1-101E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3YJ101MR15 | Trimmer, Cermet, 0.125W, 100ohm, 200V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413, CHIP | Vishay Intertechnologies | 3313J-1-101E vs TS3YJ101MR15 |
3313J-2-101E | Trimmer, Cermet, 0.125W, 100ohm, 20% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 3313J-1-101E vs 3313J-2-101E |