-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.125W, 50000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8142
|
Newark | Trimmer - Smd 3Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns 3313J-2-503E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.8910 | Buy Now |
DISTI #
118-3313J-2-503ECT-ND
|
DigiKey | TRIMMER 50KOHM 0.125W J LEAD TOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
761 In Stock |
|
$0.7777 / $1.8300 | Buy Now |
DISTI #
3313J-2-503E
|
Avnet Americas | Resistor Trimmer, Cermet, 50 kOhm, ± 20%, 125 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3313J-2-503E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
652-3313J-2-503E
|
Mouser Electronics | Trimmer Resistors - SMD 3MM TRIM POT 50K SMD SEALED RoHS: Compliant | 1508 |
|
$0.7430 / $1.8300 | Buy Now |
DISTI #
73195082
|
RS | 3mm Sq, SMD, TRIMMER, Cermet, Single Turn, 50 Kilohms | Bourns 3313J-2-503E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ |
|
Onlinecomponents.com | Trimmer - Cermet - 0.125W - 50kohm - 200V - 20% - 100ppm/°C - 1 Turn(s) - 1413 RoHS: Compliant |
20000 In Stock |
|
$0.7620 / $0.9240 | Buy Now |
DISTI #
3313J-2-503E
|
TTI | Trimmer Resistors - SMD 3MM TRIM POT 50K SMD SEALED pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7000 / $0.8200 | Buy Now |
DISTI #
3313J-2-503E
|
Avnet Abacus | Resistor Trimmer, Cermet, 50 kOhm, � 20%, 125 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3313J-2-503E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Trimmer - Cermet - 0.125W - 50kohm - 200V - 20% - 100ppm/°C - 1 Turn(s) - 1413 RoHS: Compliant |
20000 In Stock |
|
$0.7620 / $0.9240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3313J-2-503E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3313J-2-503E
Bourns Inc
Trimmer, Cermet, 0.125W, 50000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1214 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 20% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for 3313J-2-503E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3313J-2-503E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3313J-1-503E | Trimmer, Cermet, 0.125W, 50000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 3313J-2-503E vs 3313J-1-503E |
22AR50KTR | Potentiometer, Cermet, 0.125W, 50000ohm, 200V, 20% +/-Tol, 1208, | TT Electronics Resistors | 3313J-2-503E vs 22AR50KTR |
3313J-GK2-503E | Trimmer, Cermet, 0.125W, 50000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | 3313J-2-503E vs 3313J-GK2-503E |
TS3YJ503MR15 | Trimmer, Cermet, 0.125W, 50000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, CHIP | Vishay Intertechnologies | 3313J-2-503E vs TS3YJ503MR15 |