3313J-GK2-103E
Bourns Inc
Description: Trimmer, Cermet, 0.125W, 10000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214

Overview of 3313J-GK2-103E by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3313JV#PBF Analog Devices 15V 5A SS1 Sync Buck DC/DC 3x3
LTC3313JV#TRMPBF Analog Devices 15V 5A SS1 Sync Buck DC/DC 3x3
LTC3313JV#TRPBF Analog Devices 15V 5A SS1 Sync Buck DC/DC 3x3

CAD Models for 3313J-GK2-103E by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3313J-GK2-103E by Bourns Inc

3313J-GK2-103E
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.2 mm
Package Length
3.5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
250 deg
Size Code
1413
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Shape
J BEND
Tolerance
20%
Working Voltage
200 V
Want to compare parts?
  1. 3313J-GK2-103E
    Bourns Inc
    Trimmer, Cermet, 0.125W, 10000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214
    VS

Alternate Parts for 3313J-GK2-103E

This table gives cross-reference parts and alternative options found for 3313J-GK2-103E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3313J-GK2-103E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
G33AB103 RES,TAPPED,CERMET,10K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE Tokyo Cosmos Electric Co Ltd 3313J-GK2-103E vs G33AB103
G33ATB103 RES,TAPPED,CERMET,10K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE Tokyo Cosmos Electric Co Ltd 3313J-GK2-103E vs G33ATB103
G32ATB103M Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1312 Tokyo Cosmos Electric Co Ltd 3313J-GK2-103E vs G32ATB103M
22AR10K RES,TAPPED,CERMET,10K OHMS,200WVDC,20% +/-TOL,1208 CASE TT electronics / BI Technologies 3313J-GK2-103E vs 22AR10K
G32AB103 RES,TAPPED,CERMET,10K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE Tokyo Cosmos Electric Co Ltd 3313J-GK2-103E vs G32AB103
Part Number Description Manufacturer Compare
G32ATB103M Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1312 Tokyo Cosmos Electric Co Ltd 3313J-GK2-103E vs G32ATB103M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3313J-GK2-103E by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3313J-GK2-103E by Bourns Inc

Select Manufacturer
Which Manufacturer of 3313J-GK2-103E would you like to use for your alert(s)?
  • Please alert me when 3313J-GK2-103E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3313J-GK2-103E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3313J-GK2-103E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3313J-GK2-103E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3313J-GK2-103E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3313J-GK2-103E by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: