There are no models available for this part yet.
Overview of 3313J-1-501G by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
501GLF | Renesas Electronics Corporation | Loco™ PLL Clock Multiplier | |
501GLFT | Renesas Electronics Corporation | Loco™ PLL Clock Multiplier | |
501GILF | Renesas Electronics Corporation | Loco™ PLL Clock Multiplier |
Price & Stock for 3313J-1-501G by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3313J-1-501G-ND
|
DigiKey | TRIMMER 500OHM 0.125W J LEAD TOP Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8610 | Buy Now | |
DISTI #
3313J-1-501G
|
Avnet Americas | Res Cermet Trimmer Top Adjustment 5k Ohm 20% 1/8W 1(Elec)/1(Mech)Turn (3.2 X 3.5 X 2.2mm) J-Hook SMD Emboss T/R - Tape and Reel (Alt: 3313J-1-501G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now | |
DISTI #
652-3313J-1-501G
|
Mouser Electronics | Trimmer Resistors - SMD 3mm 500ohm Vertical Adjust RoHS: Compliant | 0 |
|
$0.8600 | Order Now | |
DISTI #
73649123
|
RS | TRIMMER - SMD 3MM SQ ST CERMET | Bourns 3313J-1-501G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ | |
DISTI #
3313J-1-501G
|
Avnet Abacus | Res Cermet Trimmer Top Adjustment 5k Ohm 20% 1/8W 1(Elec)/1(Mech)Turn (3.2 X 3.5 X 2.2mm) J-Hook SMD Emboss T/R - Tape and Reel (Alt: 3313J-1-501G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 3313J-1-501G by Bourns Inc
Part Data Attributes for 3313J-1-501G by Bourns Inc
3313J-1-501G
Bourns Inc
|
|
---|---|
Samacsys Manufacturer
|
Bourns
|
Want to compare parts?
-
3313J-1-501GBourns IncVS
-