Trimmer, Cermet, 0.25W, 10000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
9,823 | Digi-Reel |
|
|
9,823 | Cut Tape |
|
|
9,800 | Reel |
|
|
0 | Reel |
|
|
0 | TAPE & REEL FULL |
|
|
0 | TAPE & REEL CUT |
|
|
74 |
|
|
|
0 |
|
|
3314Z-1-103E Bourns IncBuy Now Datasheet |
Compare Parts:3314Z-1-103E Bourns Inc Trimmer, Cermet, 0.25W, 10000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.76 mm | |
Package Length | 5.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.56 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Size Code | 2022 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 20% |