There are no models available for this part yet.
Overview of 3314H-1-501 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G830MA00803314HR | Amphenol Communications Solutions | 0.6 mm pitch Board to Board connector - 80 Positions, 0.6mm Pitch, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold, 5.25mm Height | |
89883-314HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 28 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 3314H-1-501 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04B3228
|
Newark | Trimmer - Smd 4Mm Sq St Cermet /Tube Packaging |Bourns 3314H-1-501 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8450 / $1.1400 | Buy Now | |
DISTI #
3314H-1-501-ND
|
DigiKey | TRIMMER 500 OHM 0.25W PC PIN TOP Min Qty: 200 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5998 | Buy Now | |
DISTI #
3314H-1-501
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 20%, 250 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3314H-1-501) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8250 / $0.9372 | Buy Now | |
DISTI #
652-3314H-1-501
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 500ohm RoHS: Compliant | 0 |
|
$1.2100 / $1.8000 | Order Now | |
DISTI #
73648822
|
RS | TRIMMER - SMD 4MM SQ ST CERMET | Bourns 3314H-1-501 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $1.8200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8330 / $1.0310 | Buy Now | ||
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 500 ohm | 240 |
|
$0.9142 / $2.2855 | Buy Now | ||
DISTI #
3314H-1-501
|
Avnet Abacus | Resistor Trimmer, Cermet, 500 Ohm, � 20%, 250 mW, 1 Turn, Single Turn, Through Hole (Alt: 3314H-1-501) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.8330 / $1.0310 | Buy Now |
CAD Models for 3314H-1-501 by Bourns Inc
Part Data Attributes for 3314H-1-501 by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
PCB Mount, 2018
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.55 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
4.5 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
500 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
240 deg
|
Size Code
|
2018
|
Surface Mount
|
YES
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
FLAT
|
Tolerance
|
20%
|
Alternate Parts for 3314H-1-501
This table gives cross-reference parts and alternative options found for 3314H-1-501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3314H-1-501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3314H-3-501 | Trimmer, Cermet, 0.25W, 500ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Bourns Inc | 3314H-1-501 vs 3314H-3-501 |
3314H-4-501 | Trimmer, Cermet, 0.25W, 500ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Bourns Inc | 3314H-1-501 vs 3314H-4-501 |