Part Details for 3314H-1-504 by Bourns Inc
Overview of 3314H-1-504 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3314H-1-504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B3231
|
Newark | Trimmer - Smd 4Mm Sq St Cermet /Tube Packaging |Bourns 3314H-1-504 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 / $1.2900 | Buy Now |
DISTI #
3314H-1-504-ND
|
DigiKey | TRIMMER 500KOHM 0.25W PC PIN TOP Min Qty: 200 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5998 | Buy Now |
DISTI #
3314H-1-504
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3314H-1-504) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8250 / $0.9372 | Buy Now |
DISTI #
652-3314H-1-504
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 500K RoHS: Compliant | 0 |
|
$1.1000 / $2.2000 | Order Now |
DISTI #
73648825
|
RS | TRIMMER - SMD 4MM SQ ST CERMET | Bourns 3314H-1-504 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8430 / $1.0500 | Buy Now |
DISTI #
3314H-1-504
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3314H-1-504) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8250 / $0.9372 | Buy Now |
DISTI #
3314H-1-504
|
Avnet Abacus | Resistor Trimmer, Cermet, 500 kOhm, � 20%, 250 mW, 1 Turn, Single Turn, Through Hole (Alt: 3314H-1-504) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8430 / $1.0500 | Buy Now |
Part Details for 3314H-1-504
3314H-1-504 CAD Models
3314H-1-504 Part Data Attributes:
|
3314H-1-504
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314H-1-504
Bourns Inc
Trimmer, Cermet, 0.25W, 500000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Size Code | 2018 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for 3314H-1-504
This table gives cross-reference parts and alternative options found for 3314H-1-504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3314H-1-504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3314H-4-504 | Trimmer, Cermet, 0.25W, 500000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Bourns Inc | 3314H-1-504 vs 3314H-4-504 |
3314H-2-504 | Trimmer, Cermet, 0.25W, 500000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Bourns Inc | 3314H-1-504 vs 3314H-2-504 |