-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 1000000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M3548
|
Newark | Trimmer Potentiometer 1Mohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Mohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3314 Series, Msl:-Rohs Compliant: Yes |Bourns 3314J-1-105E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 335 |
|
$0.9170 / $1.0000 | Buy Now |
DISTI #
04F5969
|
Newark | Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns 3314J-1-105E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.9460 | Buy Now |
DISTI #
3314J-105ECT-ND
|
DigiKey | TRIMMER 1M OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1090 In Stock |
|
$0.7777 / $1.8300 | Buy Now |
DISTI #
3314J-1-105E
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314J-1-105E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
97M3548
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 97M3548) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Ammo Pack | 335 Partner Stock |
|
$1.3300 / $1.8500 | Buy Now |
DISTI #
652-3314J-1-105E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 1M RoHS: Compliant | 792 |
|
$0.7770 / $1.7900 | Buy Now |
DISTI #
70408577
|
RS | SMD Trimmer Restr w/ J-Hook Term,1MOhm +/-20%.25W +/-100ppm/C Top Adjust | Bourns 3314J-1-105E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$1.3400 / $1.7900 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 1M Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD T/R RoHS: Compliant |
500 In Stock |
|
$0.7500 / $0.9690 | Buy Now |
DISTI #
69154318
|
Verical | Res Cermet Trimmer 1M Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Automotive AEC-Q200 T/R Min Qty: 500 Package Multiple: 500 Date Code: 2315 | Americas - 500 |
|
$1.3458 | Buy Now |
|
Bristol Electronics | 683 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3314J-1-105E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314J-1-105E
Bourns Inc
Trimmer, Cermet, 0.25W, 1000000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.55 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 1818 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 20% | |
Working Voltage | 300 V |