Part Details for 3314J-3-201E by Bourns Inc
Overview of 3314J-3-201E by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3314J-3-201E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2399
|
Newark | Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns 3314J-3-201E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.9460 | Buy Now |
DISTI #
118-3314J-3-201ETR-ND
|
DigiKey | TRIMMER 200 OHM 0.25W J LEAD TOP Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0554 | Buy Now |
DISTI #
3314J-3-201E
|
Avnet Americas | Resistor Cermet Trimmer Top Adjustment 200 Ohm 20% 1/4W 1Turn (4.5 X 4.5 X 2.55mm) Surface Mount Embossed T/R - Tape and Reel (Alt: 3314J-3-201E) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
652-3314J-3-201E
|
Mouser Electronics | Trimmer Resistors - SMD 4MM SQ TRIMPOT 200uH ST CERMET SMD RoHS: Compliant | 0 |
|
$0.9040 / $1.8300 | Order Now |
DISTI #
73195116
|
RS | 4mm Sq, SMD, TRIMMER, Cermet, Single Turn, 200 ohms | Bourns 3314J-3-201E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6890 / $0.8090 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6890 / $0.8090 | Buy Now |
Part Details for 3314J-3-201E
3314J-3-201E CAD Models
3314J-3-201E Part Data Attributes
|
3314J-3-201E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314J-3-201E
Bourns Inc
Trimmer, Cermet, 0.25W, 200ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.55 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 1818 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 20% | |
Working Voltage | 300 V |