Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Res, Trimmer, Top Adj, 10K, 1Turn, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3314 Series Rohs Compliant: Yes |Bourns 3314R-1-103E
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
402
1
$1.2800
10
$1.2800
25
$1.1700
50
$1.1700
100
$1.1700
$1.1700 / $1.2800
Buy Now
Details
Newark
Res, Trimmer, Top Adj, 10K, 1Turn, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3314 Series Rohs Compliant: Yes |Bourns 3314R-1-103E
RoHS:
Compliant
Min Qty:
500
Package Multiple:
1
Date Code:
0
Container:
Reel
0
1
$1.2100
1,000
$1.1400
2,000
$1.0800
4,000
$0.9660
6,000
$0.9310
10,000
$0.8960
$0.8960 / $1.2100
Buy Now
Details
DISTI #
3314R-1-103ECT-ND
DigiKey
TRIMMER 10K OHM 0.25W GW BOT ADJ
Min Qty:
1
Lead time:
7 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
321 In Stock
1
$2.4400
10
$1.9620
25
$1.7976
50
$1.6822
100
$1.5737
250
$1.4402
500
$1.3464
1,000
$1.2582
1,500
$1.2091
2,500
$1.1497
3,500
$1.1120
5,000
$1.0733
$1.0733 / $2.4400
Buy Now
Details
Avnet Americas
Resistor Trimmer, Cermet, 10 kOhm, ? 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 34AK1657)
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
9 Weeks, 3 Days
Container:
Ammo Pack
402 Partner Stock
1
$2.4200
10
$1.8400
25
$1.7800
50
$1.7100
100
$1.6400
$1.6400 / $2.4200
Buy Now
Details
Avnet Americas
Resistor Trimmer, Cermet, 10 kOhm, ? 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314R-1-103E)
RoHS:
Compliant
Min Qty:
500
Package Multiple:
500
Lead time:
7 Weeks, 0 Days
Container:
Reel
0
500
$0.9940
1,000
$0.9730
2,000
$0.9520
3,000
$0.9310
4,000
$0.9100
5,000
$0.8890
50,000
$0.8750
$0.8750 / $0.9940
Buy Now
Details
Mouser Electronics
Trimmer Resistors - SMD 4mm SQ 10K
RoHS:
Compliant
992
1
$2.3900
10
$1.6400
100
$1.4500
500
$1.2400
1,000
$1.1100
5,000
$1.0700
$1.0700 / $2.3900
Buy Now
Details
RS
4mm Sq, SMD, TRIMMER, Cermet, Single Turn, 10 Kilohms | Bourns 3314R-1-103E
RoHS:
Not Compliant
Min Qty:
500
Package Multiple:
1
Lead time:
10 Weeks, 0 Days
Container:
Bulk
0
500
$2.3500
5,000
$2.2400
25,000
$2.1200
50,000
$2.0000
$2.0000 / $2.3500
RFQ
Details
Onlinecomponents.com
Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) 1(Elec)/1(Mech)Turns - 5 X 6.2 X 3.06mm - Gull Wing - Surface Mount.
RoHS:
Compliant
5061 In Stock
500
$1.0730
1,000
$1.0540
2,500
$1.0340
5,000
$1.0240
7,500
$1.0140
10,000
$1.0030
15,000
$0.9930
$0.9930 / $1.0730
Buy Now
Details
Verical
Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 3.06mm) Gull Wing SMD Automotive AEC-Q200 T/R
RoHS:
Compliant
Min Qty:
500
Package Multiple:
500
Date Code:
2051
Americas - 5000
500
$1.3910
1,000
$1.3650
2,500
$1.3390
5,000
$1.3260
7,500
$1.3130
$1.3130 / $1.3910
Buy Now
Details
Verical
Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 3.06mm) Gull Wing SMD Automotive AEC-Q200 T/R
RoHS:
Compliant
Min Qty:
500
Package Multiple:
500
Date Code:
2231
Americas - 500
500
$1.0132
1,000
$0.9898
2,500
$0.9148
5,000
$0.8907
10,000
$0.8766
$0.8766 / $1.0132
Buy Now
Details
Verical
Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 3.06mm) Gull Wing SMD Automotive AEC-Q200 T/R
RoHS:
Compliant
Min Qty:
25
Package Multiple:
1
Date Code:
1832
Americas - 25
$1.0233
Buy Now
Details
Bristol Electronics
193
RFQ
Details
Quest Components
TRIMMER, CERMET, 0.25W, 10000OHM, 20% +/-TOL, -100,100PPM/CEL, 1 TURN(S), 2018
154
1
$4.0000
69
$2.0000
151
$1.8500
$1.8500 / $4.0000
Buy Now
Details
Quest Components
TRIMMER, CERMET, 0.25W, 10000OHM, 20% +/-TOL, -100,100PPM/CEL, 1 TURN(S), 2018
20
1
$1.8938
4
$1.7423
15
$1.5150
$1.5150 / $1.8938
Buy Now
Details
TTI
Trimmer Resistors - SMD 4mm SQ 10K
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
500
Package Multiple:
500
Container:
Reel
Americas - 1000 In Stock
$1.0100
Buy Now
Details
TTI
Trimmer Resistors - SMD 10K 20% 4MM SQ SMT SINGLETUR
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
10
Package Multiple:
10
Container:
Cut Tape
Americas - 410 In Stock
$1.4400
Buy Now
Details
Avnet Abacus
Resistor Trimmer, Cermet, 10 kOhm, � 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314R-1-103E)
RoHS:
Compliant
Min Qty:
500
Package Multiple:
500
Lead time:
10 Weeks, 0 Days
Container:
Reel
Abacus - 0
Buy Now
Details
Chip1Stop
Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 3.06mm) Gull Wing SMD T/R
RoHS:
Compliant
500
$1.0132
Buy Now
Details
Chip1Stop
Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 3.06mm) Gull Wing SMD T/R
RoHS:
Compliant
25
$1.0233
Buy Now
Details
Master Electronics
Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) 1(Elec)/1(Mech)Turns - 5 X 6.2 X 3.06mm - Gull Wing - Surface Mount.
RoHS:
Compliant
5061 In Stock
500
$1.0730
1,000
$1.0540
2,500
$1.0340
5,000
$1.0240
7,500
$1.0140
10,000
$1.0030
15,000
$0.9930
$0.9930 / $1.0730
Buy Now